T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K035AT

DigiKey Part Number
399-8333-2-ND - Tape & Reel (TR)
399-8333-1-ND - Cut Tape (CT)
399-8333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106K035AT
Description
CAP TANT 10UF 10% 35V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54600 €5,46 €
500,42520 €21,26 €
1000,38790 €38,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32496 €162,48 €
1.0000,30549 €305,49 €
1.5000,29574 €443,61 €
2.5000,28494 €712,35 €
3.5000,27863 €975,20 €
5.0000,27255 €1.362,75 €
6.0000,26967 €1.618,02 €
12.0000,25998 €3.119,76 €
12.5000,25947 €3.243,37 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,05400 €