
T491D156M035AT | |
|---|---|
DigiKey Part Number | 399-9742-2-ND - Tape & Reel (TR) 399-9742-1-ND - Cut Tape (CT) 399-9742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156M035AT |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,51850 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43998 € | 219,99 € |
| 1.000 | 0,41568 € | 415,68 € |
| 1.500 | 0,40351 € | 605,26 € |
| 2.500 | 0,39002 € | 975,05 € |
| 3.500 | 0,38213 € | 1.337,46 € |
| 5.000 | 0,37455 € | 1.872,75 € |
| 6.000 | 0,37095 € | 2.225,70 € |
| 12.000 | 0,35885 € | 4.306,20 € |
| 12.500 | 0,35821 € | 4.477,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

