Direct
Similar

T491B685K010AH | |
|---|---|
DigiKey Part Number | 399-T491B685K010AHTR-ND - Tape & Reel (TR) 399-T491B685K010AHCT-ND - Cut Tape (CT) 399-T491B685K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K010AH |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19128 € | 95,64 € |
| 1.000 | 0,17797 € | 177,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16704 € | 334,08 € |
| 4.000 | 0,15803 € | 632,12 € |
| 6.000 | 0,15352 € | 921,12 € |
| 10.000 | 0,14852 € | 1.485,20 € |
| 14.000 | 0,14560 € | 2.038,40 € |
| 20.000 | 0,14279 € | 2.855,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |



