
T491A225M020AT | |
|---|---|
DigiKey Part Number | 399-9712-2-ND - Tape & Reel (TR) 399-9712-1-ND - Cut Tape (CT) 399-9712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M020AT |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18380 € | 9,19 € |
| 100 | 0,16460 € | 16,46 € |
| 500 | 0,13236 € | 66,18 € |
| 1.000 | 0,12238 € | 122,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11417 € | 228,34 € |
| 4.000 | 0,10741 € | 429,64 € |
| 6.000 | 0,10403 € | 624,18 € |
| 10.000 | 0,10028 € | 1.002,80 € |
| 14.000 | 0,09809 € | 1.373,26 € |
| 20.000 | 0,09598 € | 1.919,60 € |
| 24.000 | 0,09498 € | 2.279,52 € |
| 48.000 | 0,09162 € | 4.397,76 € |
| 50.000 | 0,09144 € | 4.572,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

