
T491B226K010AT4053 | |
|---|---|
DigiKey Part Number | 399-T491B226K010AT4053TR-ND - Tape & Reel (TR) 399-T491B226K010AT4053CT-ND - Cut Tape (CT) 399-T491B226K010AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K010AT4053 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K010AT4053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,21490 € | 21,49 € |
| 500 | 0,17470 € | 87,35 € |
| 1.000 | 0,16228 € | 162,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15207 € | 304,14 € |
| 4.000 | 0,14365 € | 574,60 € |
| 6.000 | 0,13944 € | 836,64 € |
| 10.000 | 0,13477 € | 1.347,70 € |
| 14.000 | 0,13204 € | 1.848,56 € |
| 20.000 | 0,12942 € | 2.588,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

