
T491B105K025AT | |
|---|---|
DigiKey Part Number | 399-9719-2-ND - Tape & Reel (TR) 399-9719-1-ND - Cut Tape (CT) 399-9719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K025AT |
Description | CAP TANT 1UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,19890 € | 19,89 € |
| 500 | 0,16136 € | 80,68 € |
| 1.000 | 0,14977 € | 149,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14024 € | 280,48 € |
| 4.000 | 0,13239 € | 529,56 € |
| 6.000 | 0,12846 € | 770,76 € |
| 10.000 | 0,12411 € | 1.241,10 € |
| 14.000 | 0,12156 € | 1.701,84 € |
| 20.000 | 0,11911 € | 2.382,20 € |
| 24.000 | 0,11795 € | 2.830,80 € |
| 48.000 | 0,11404 € | 5.473,92 € |
| 50.000 | 0,11383 € | 5.691,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

