
T491A225K016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A225K016AT7280TR-ND - Tape & Reel (TR) 399-T491A225K016AT7280CT-ND - Cut Tape (CT) 399-T491A225K016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016AT7280 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,11630 € | 58,15 € |
| 1.000 | 0,10726 € | 107,26 € |
| 2.500 | 0,09772 € | 244,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09141 € | 822,69 € |
| 18.000 | 0,08724 € | 1.570,32 € |
| 27.000 | 0,08515 € | 2.299,05 € |
| 45.000 | 0,08283 € | 3.727,35 € |
| 63.000 | 0,08148 € | 5.133,24 € |
| 90.000 | 0,08017 € | 7.215,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

