
T491A106K006AN | |
|---|---|
DigiKey Part Number | 399-T491A106K006ANTR-ND - Tape & Reel (TR) 399-T491A106K006ANCT-ND - Cut Tape (CT) 399-T491A106K006ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K006AN |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K006AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38070 € | 38,07 € |
| 500 | 0,31804 € | 159,02 € |
| 1.000 | 0,29866 € | 298,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28272 € | 565,44 € |
| 4.000 | 0,26959 € | 1.078,36 € |
| 6.000 | 0,26301 € | 1.578,06 € |
| 10.000 | 0,25572 € | 2.557,20 € |
| 14.000 | 0,25145 € | 3.520,30 € |
| 20.000 | 0,24735 € | 4.947,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

