MFR Recommended

SPF-100-1R1A010 | |
|---|---|
DigiKey Part Number | 399-SPF-100-1R1A010-ND |
Manufacturer | |
Manufacturer Product Number | SPF-100-1R1A010 |
Description | CMC 1UH 10A 2LN SMD |
Customer Reference | |
Detailed Description | 1 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPF-100-1R1A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 µH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 150V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.181" L x 1.063" W (30.00mm x 27.00mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |


