
SN13-400 | |
---|---|
DigiKey Part Number | 399-20572-ND |
Manufacturer | |
Manufacturer Product Number | SN13-400 |
Description | CMC 92UH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 92 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN13-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 92 µH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.240" (31.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,86476 € | 716,19 € |
Unit Price without VAT: | 2,86476 € |
---|---|
Unit Price with VAT: | 3,55230 € |