
| SMR5473J100J02L16.5CBULK | |
|---|---|
| DigiKey Part Number | 399-13060-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMR5473J100J02L16.5CBULK | 
| Description | CAP FILM 0.047UF 5% 100VDC RAD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMR5473J100J02L16.5CBULK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | High Temperature | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,02000 € | 1,02 € | 
| 10 | 0,66100 € | 6,61 € | 
| 50 | 0,51960 € | 25,98 € | 
| 100 | 0,47610 € | 47,61 € | 
| 500 | 0,40250 € | 201,25 € | 
| 2.000 | 0,36102 € | 722,04 € | 
| 4.000 | 0,34560 € | 1.382,40 € | 
| 6.000 | 0,33787 € | 2.027,22 € | 
| Unit Price without VAT: | 1,02000 € | 
|---|---|
| Unit Price with VAT: | 1,26480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece