
SHBC20-1R7A0152V | |
|---|---|
DigiKey Part Number | 399-19148-ND |
Manufacturer | |
Manufacturer Product Number | SHBC20-1R7A0152V |
Description | FIXED IND 152UH 12A 20.4 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 152 µH Unshielded Toroidal Inductor 12 A 20.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SHBC20-1R7A0152V Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 1.622" Dia (41.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.622" (41.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 16 | 5,96688 € | 95,47 € |
| 32 | 5,61250 € | 179,60 € |
| 64 | 5,27953 € | 337,89 € |
| 112 | 5,02527 € | 562,83 € |
| 256 | 4,67156 € | 1.195,92 € |
| 512 | 4,39402 € | 2.249,74 € |
| 1.008 | 4,13840 € | 4.171,51 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,44880 € |

