
SCT23X-140-1R5A013V | |
|---|---|
DigiKey Part Number | 399-SCT23X-140-1R5A013V-ND |
Manufacturer | |
Manufacturer Product Number | SCT23X-140-1R5A013V |
Description | IND COMMON MODE 0.91MH 14A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 14A DCR 8.45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 910 µH @ 100 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8.45mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.358" L x 0.949" W (34.50mm x 24.10mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 20 | 3,97150 € | 79,43 € |
| 40 | 3,74500 € | 149,80 € |
| 60 | 3,61817 € | 217,09 € |
| 100 | 3,46500 € | 346,50 € |
| 260 | 3,19592 € | 830,94 € |
| 500 | 3,02420 € | 1.512,10 € |
| 1.000 | 2,85253 € | 2.852,53 € |
| 2.500 | 2,83482 € | 7.087,05 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,34880 € |

