
SCT17X-160-1R4A008JV | |
|---|---|
DigiKey Part Number | 399-SCT17X-160-1R4A008JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT17X-160-1R4A008JV |
Description | IND COMMON MODE 0.07MH 16A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 4.38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 70 µH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.38mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.717" W (26.00mm x 18.20mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46900 € | 34,69 € |
| 28 | 3,17893 € | 89,01 € |
| 56 | 2,99732 € | 167,85 € |
| 112 | 2,82634 € | 316,55 € |
| 252 | 2,63885 € | 664,99 € |
| 504 | 2,48869 € | 1.254,30 € |
| 1.008 | 2,34734 € | 2.366,12 € |
| 2.520 | 2,28489 € | 5.757,92 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,23280 € |

