
SCT17X-120-1R2A012V | |
|---|---|
DigiKey Part Number | 399-SCT17X-120-1R2A012V-ND |
Manufacturer | |
Manufacturer Product Number | SCT17X-120-1R2A012V |
Description | IND COMMON MODE 0.19MH 12A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 190 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 7.74mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 190 µH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7.74mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.650" W (26.00mm x 16.50mm) | |
Height (Max) | 0.846" (21.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,15600 € | 31,56 € |
| 28 | 2,89143 € | 80,96 € |
| 56 | 2,72607 € | 152,66 € |
| 112 | 2,57063 € | 287,91 € |
| 252 | 2,40000 € | 604,80 € |
| 504 | 2,26343 € | 1.140,77 € |
| 1.008 | 2,13481 € | 2.151,89 € |
| 2.520 | 2,05640 € | 5.182,13 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,76160 € |

