New at DigiKey
1.04 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT17X-050-0R8A028V

DigiKey Part Number
399-SCT17X-050-0R8A028V-ND
Manufacturer
Manufacturer Product Number
SCT17X-050-0R8A028V
Description
IND COMMON MODE 1.04MH 5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.04 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.04 mH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
40.6mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.650" W (24.50mm x 16.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,84000 €3,84 €
103,15600 €31,56 €
282,89143 €80,96 €
562,72607 €152,66 €
1122,57063 €287,91 €
2522,40000 €604,80 €
5042,26343 €1.140,77 €
1.0082,13481 €2.151,89 €
2.5202,05640 €5.182,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,76160 €