
SCT12X-010-0R35A053JV | |
|---|---|
DigiKey Part Number | 399-SCT12X-010-0R35A053JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT12X-010-0R35A053JV |
Description | IND COMMON MODE 9MH 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.27 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 289mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.27 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 289mOhm | |
Voltage Rating - DC | 320V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.551" W (15.50mm x 14.00mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,84840 € | 71,21 € |
| 80 | 2,58063 € | 206,45 € |
| 160 | 2,43338 € | 389,34 € |
| 320 | 2,29475 € | 734,32 € |
| 560 | 2,18875 € | 1.225,70 € |
| 1.040 | 2,07737 € | 2.160,46 € |
| 2.560 | 2,00089 € | 5.122,28 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,63760 € |

