New at DigiKey
12.54 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 289mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF12X-010-0R35A053V

DigiKey Part Number
399-SCF12X-010-0R35A053V-ND
Manufacturer
Manufacturer Product Number
SCF12X-010-0R35A053V
Description
CMC 50MH 1A 12.54OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.54 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 289mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12.54 mH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
289mOhm
Voltage Rating - DC
320V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.610" L x 0.472" W (15.50mm x 12.00mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,64900 €36,49 €
253,37560 €84,39 €
503,18280 €159,14 €
1003,00130 €300,13 €
3002,73477 €820,43 €
5002,61926 €1.309,63 €
1.0002,47048 €2.470,48 €
2.5002,41656 €6.041,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,50560 €