Parametric Equivalent

R82MC1680DQ60K | |
|---|---|
DigiKey Part Number | 399-R82MC1680DQ60KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1680DQ60K |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1680DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |


