
R82IC2150CK50J | |
|---|---|
DigiKey Part Number | 399-R82IC2150CK50JTR-ND - Tape & Reel (TR) 399-R82IC2150CK50JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82IC2150CK50J |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2150CK50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07294 € | 72,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06576 € | 164,40 € |
| 5.000 | 0,06143 € | 307,15 € |
| 7.500 | 0,05926 € | 444,45 € |
| 12.500 | 0,05686 € | 710,75 € |
| 17.500 | 0,05546 € | 970,55 € |
| 25.000 | 0,05411 € | 1.352,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

