Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82CC4330JH30J | |
|---|---|
DigiKey Part Number | 399-R82CC4330JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R82CC4330JH30J |
Description | CAP FILM 3.3UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82CC4330JH30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,71474 € | 7.504,77 € |
| Unit Price without VAT: | 0,71474 € |
|---|---|
| Unit Price with VAT: | 0,88628 € |



