R75UI2220DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.475
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.373
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39402 €
Datasheet
0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UI2220DQ30J

DigiKey Part Number
399-R75UI2220DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R75UI2220DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UI2220DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
36.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.