0.039 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEQG2390KA5N00

DigiKey Part Number
399-LDEQG2390KA5N00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEQG2390KA5N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
0.039 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEQG2390KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.512" L x 0.409" W (13.00mm x 10.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.