
R66ED3100CK7AK | |
|---|---|
DigiKey Part Number | 399-R66ED3100CK7AKTR-ND - Tape & Reel (TR) 399-R66ED3100CK7AKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R66ED3100CK7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3100CK7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35420 € | 17,71 € |
| 100 | 0,32180 € | 32,18 € |
| 500 | 0,26678 € | 133,39 € |
| 1.000 | 0,24981 € | 249,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,23494 € | 493,37 € |
| 4.200 | 0,22360 € | 939,12 € |
| 6.300 | 0,21791 € | 1.372,83 € |
| 10.500 | 0,21161 € | 2.221,90 € |
| 14.700 | 0,20792 € | 3.056,42 € |
| 21.000 | 0,20438 € | 4.291,98 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

