
R60GF3220AA6AJ | |
|---|---|
DigiKey Part Number | 399-5891-ND |
Manufacturer | |
Manufacturer Product Number | R60GF3220AA6AJ |
Description | CAP FILM 0.22UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GF3220AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20774 € | 103,87 € |
| 2.000 | 0,18202 € | 364,04 € |
| 4.000 | 0,17247 € | 689,88 € |
| 6.000 | 0,16768 € | 1.006,08 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

