
R60DN5100DQ30K | |
|---|---|
DigiKey Part Number | 399-R60DN5100DQ30KCT-ND - Cut Tape (CT) 399-R60DN5100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60DN5100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DN5100DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,30700 € | 23,07 € |
| 50 | 1,87100 € | 93,55 € |
| 100 | 1,72830 € | 172,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,59539 € | 446,71 € |
| 560 | 1,52520 € | 854,11 € |
| 840 | 1,49002 € | 1.251,62 € |
| 1.400 | 1,45104 € | 2.031,46 € |
| 1.960 | 1,42824 € | 2.799,35 € |
| 2.800 | 1,40631 € | 3.937,67 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |

