
R533N415050P1M | |
|---|---|
DigiKey Part Number | 399-R533N415050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R533N415050P1M |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N415050P1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04800 € | 10,48 € |
| 50 | 0,84420 € | 42,21 € |
| 300 | 0,70333 € | 211,00 € |
| 600 | 0,66520 € | 399,12 € |
| 1.200 | 0,63384 € | 760,61 € |
| 2.700 | 0,60409 € | 1.631,04 € |
| 5.100 | 0,58506 € | 2.983,81 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

