Parametric Equivalent

R463R433040M2K | |
|---|---|
DigiKey Part Number | 399-13730-ND |
Manufacturer | |
Manufacturer Product Number | R463R433040M2K |
Description | CAP FILM 3.3UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R433040M2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,91800 € | 19,18 € |
| 50 | 1,59000 € | 79,50 € |
| 128 | 1,45711 € | 186,51 € |
| 512 | 1,31518 € | 673,37 € |
| 1.024 | 1,26242 € | 1.292,72 € |
| 2.560 | 1,20667 € | 3.089,08 € |
| 5.120 | 1,17305 € | 6.006,02 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,41000 € |


