
PHV227HLP4520ME4 | |
|---|---|
DigiKey Part Number | 399-PHV227HLP4520ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV227HLP4520ME4 |
Description | CAP ALUM HYB 5200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5200 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 5200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 63mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 31.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.492" (37.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 10,48600 € | 104,86 € |
| 85 | 8,56929 € | 728,39 € |
| 170 | 8,14982 € | 1.385,47 € |
| 510 | 7,73437 € | 3.944,53 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 17,62040 € |

