PHV227JKL4140ME4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHV227HKP4360ME4

DigiKey Part Number
399-PHV227HKP4360ME4-ND
Manufacturer
Manufacturer Product Number
PHV227HKP4360ME4
Description
CAP ALUM HYB 3600UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3600 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
105mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
5.72 A @ 120 Hz
Ripple Current @ High Frequency
28.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
1.492" (37.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,15000 €14,15 €
1010,43700 €104,37 €
858,52729 €724,82 €
1708,10941 €1.378,60 €
5107,69265 €3.923,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,15000 €
Unit Price with VAT:17,54600 €