F871AL222J330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24374 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24546 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28412 €
Datasheet
2200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AL222J330R

DigiKey Part Number
399-F871AL222J330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F871AL222J330R
Description
2200PF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
8600,27128 €233,30 €
Unit Price without VAT:0,27128 €
Unit Price with VAT:0,33639 €