
ESS226M035AE2EA | |
|---|---|
DigiKey Part Number | 399-18281-1-ND - Cut Tape (CT) 399-18281-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS226M035AE2EA |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS226M035AE2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04724 € | 47,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04274 € | 85,48 € |
| 4.000 | 0,03868 € | 154,72 € |
| 6.000 | 0,03709 € | 222,54 € |
| 10.000 | 0,03498 € | 349,80 € |
| 14.000 | 0,03429 € | 480,06 € |
| 20.000 | 0,03254 € | 650,80 € |
| 24.000 | 0,03197 € | 767,28 € |
| 48.000 | 0,03003 € | 1.441,44 € |
| 50.000 | 0,02993 € | 1.496,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

