
ESD-R-57M-H | |
|---|---|
DigiKey Part Number | 399-19177-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57M-H |
Description | FERRITE CORE SOLID 33.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.307" Dia (33.20mm) OD 2.402" Dia (61.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.307" Dia (33.20mm) | |
Outer Dimension | 2.402" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 15 | 10,62200 € | 159,33 € |
| 30 | 9,20833 € | 276,25 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 21,77440 € |

