
ESD-R-512419XH-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-R-512419XH-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-512419XH-R1 |
Description | FERRITE CORE SOLID 24.4MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.961" Dia (24.40mm) OD 2.008" Dia (51.00mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.961" Dia (24.40mm) | |
Outer Dimension | 2.008" Dia (51.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 20 | 3,96350 € | 79,27 € |
| 40 | 3,45150 € | 138,06 € |
| 60 | 3,16850 € | 190,11 € |
| 100 | 2,94540 € | 294,54 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 8,29560 € |

