
ESD-R-47M-H | |
|---|---|
DigiKey Part Number | 399-19175-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47M-H |
Description | FERRITE CORE SOLID 24.4MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.961" Dia (24.40mm) OD 2.008" Dia (51.00mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.961" Dia (24.40mm) | |
Outer Dimension | 2.008" Dia (51.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 20 | 4,00850 € | 80,17 € |
| 40 | 3,49025 € | 139,61 € |
| 60 | 3,20367 € | 192,22 € |
| 100 | 2,98630 € | 298,63 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,38240 € |

