
ESD-R-421617XH-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-R-421617XH-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-421617XH-R1 |
Description | FERRITE CORE SOLID 16.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.657" Dia (16.70mm) OD 1.654" Dia (42.00mm) Length 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.657" Dia (16.70mm) | |
Outer Dimension | 1.654" Dia (42.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,22700 € | 32,27 € |
| 40 | 2,48825 € | 99,53 € |
| 80 | 2,15713 € | 172,57 € |
| 120 | 1,97383 € | 236,86 € |
| 280 | 1,96850 € | 551,18 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,87760 € |

