
ESD-R-38N-H | |
|---|---|
DigiKey Part Number | 399-19174-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38N-H |
Description | FERRITE CORE SOLID 16.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.657" Dia (16.70mm) OD 1.654" Dia (42.00mm) Length 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.657" Dia (16.70mm) | |
Outer Dimension | 1.654" Dia (42.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.669" (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,46000 € | 34,60 € |
| 40 | 2,66325 € | 106,53 € |
| 80 | 2,30600 € | 184,48 € |
| 120 | 2,13967 € | 256,76 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,31160 € |

