
ESD-R-19N-H | |
|---|---|
DigiKey Part Number | 399-19170-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-19N-H |
Description | FERRITE CORE SOLID 7.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.303" Dia (7.70mm) OD 0.866" Dia (22.00mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-19N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.303" Dia (7.70mm) | |
Outer Dimension | 0.866" Dia (22.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,58560 € | 39,64 € |
| 80 | 1,27038 € | 101,63 € |
| 160 | 1,09988 € | 175,98 € |
| 320 | 1,02241 € | 327,17 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |

