
ESD-R-12N-H | |
|---|---|
DigiKey Part Number | 399-19168-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-12N-H |
Description | FERRITE CORE SOLID 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.591" Dia (15.00mm) Length 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-12N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,56150 € | 56,15 € |
| 300 | 0,45120 € | 135,36 € |
| 500 | 0,40404 € | 202,02 € |
| 1.000 | 0,39803 € | 398,03 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

