EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M035A9MAA

DigiKey Part Number
399-EDH107M035A9MAATR-ND - Tape & Reel (TR)
399-EDH107M035A9MAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EDH107M035A9MAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M035A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32000 €3,20 €
500,23800 €11,90 €
1000,21200 €21,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16732 €83,66 €
1.0000,15318 €153,18 €
1.5000,14605 €219,08 €
2.5000,13809 €345,22 €
3.5000,13342 €466,97 €
5.0000,12890 €644,50 €
6.0000,12675 €760,50 €
12.0000,11947 €1.433,64 €
12.5000,11908 €1.488,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €