
CKR14BR104KM | |
|---|---|
DigiKey Part Number | CKR14BR104KM-ND |
Manufacturer | |
Manufacturer Product Number | CKR14BR104KM |
Description | CAP CER 0.1UF 100V 10% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | CKR14BR104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.140" Dia x 0.390" L (3.56mm x 9.91mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24610 € | 424,61 € |
| Unit Price without VAT: | 4,24610 € |
|---|---|
| Unit Price with VAT: | 5,26516 € |

