
CKC33C103KJGACTU | |
---|---|
DigiKey Part Number | 399-CKC33C103KJGACTUTR-ND - Tape & Reel (TR) 399-CKC33C103KJGACTUCT-ND - Cut Tape (CT) 399-CKC33C103KJGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C103KJGACTU |
Description | KC-LINK 3640 10NF 1700VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C103KJGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,11000 € | 8,11 € |
10 | 5,81800 € | 58,18 € |
50 | 5,34420 € | 267,21 € |
100 | 5,10070 € | 510,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 4,84340 € | 1.210,85 € |
500 | 4,68826 € | 2.344,13 € |
750 | 4,61051 € | 3.457,88 € |
1.250 | 4,52433 € | 5.655,41 € |
1.750 | 4,47391 € | 7.829,34 € |
Unit Price without VAT: | 8,11000 € |
---|---|
Unit Price with VAT: | 10,05640 € |