6200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C622FDGACAUTO

DigiKey Part Number
399-CKC18C622FDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C622FDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C622FDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C622FDGACAUTO
Description
CAP CER 6.2NF 1000V C0G 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C622FDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,22000 €5,22 €
103,81200 €38,12 €
503,25240 €162,62 €
1003,07910 €307,91 €
5002,78588 €1.392,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,69504 €2.695,04 €
2.0002,62023 €5.240,46 €
3.0002,58274 €7.748,22 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,47280 €