
CHA08C225K9RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA08C225K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA08C225K9RXL7189CT-ND - Cut Tape (CT) 399-CHA08C225K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA08C225K9RXL7189 |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,82900 € | 48,29 € |
| 50 | 4,17020 € | 208,51 € |
| 100 | 3,87350 € | 387,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,22840 € | 645,68 € |
| 400 | 3,16463 € | 1.265,85 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 8,03520 € |

