
CHA04C104K9RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA04C104K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA04C104K9RXL7189CT-ND - Cut Tape (CT) 399-CHA04C104K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA04C104K9RXL7189 |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,14300 € | 31,43 € |
| 50 | 1,93000 € | 96,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54948 € | 774,74 € |
| 1.000 | 1,51251 € | 1.512,51 € |
| 1.500 | 1,50731 € | 2.260,96 € |
| 2.500 | 1,50137 € | 3.753,43 € |
| 3.500 | 1,49779 € | 5.242,26 € |
| 5.000 | 1,46778 € | 7.338,90 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,27800 € |

