
CBR08C220J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C220J5GACTR-ND - Tape & Reel (TR) 399-CBR08C220J5GACCT-ND - Cut Tape (CT) 399-CBR08C220J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C220J5GAC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C220J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14970 € | 14,97 € |
| 500 | 0,11970 € | 59,85 € |
| 1.000 | 0,11044 € | 110,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09645 € | 385,80 € |
| 8.000 | 0,09571 € | 765,68 € |
| 12.000 | 0,09330 € | 1.119,60 € |
| 20.000 | 0,09030 € | 1.806,00 € |
| 28.000 | 0,08854 € | 2.479,12 € |
| 40.000 | 0,08685 € | 3.474,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

