
| CBR06C908B5GACAUTO | |
|---|---|
| DigiKey Part Number | 399-CBR06C908B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C908B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C908B5GACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C908B5GACAUTO | 
| Description | CAP CER 0.9PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C908B5GACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,10100 € | 1,01 € | 
| 50 | 0,07260 € | 3,63 € | 
| 100 | 0,06360 € | 6,36 € | 
| 500 | 0,04870 € | 24,35 € | 
| 1.000 | 0,04410 € | 44,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03582 € | 143,28 € | 
| 8.000 | 0,03369 € | 269,52 € | 
| 12.000 | 0,03217 € | 386,04 € | 
| 20.000 | 0,03196 € | 639,20 € | 
| 28.000 | 0,03055 € | 855,40 € | 
| 40.000 | 0,03034 € | 1.213,60 € | 
| 48.000 | 0,02996 € | 1.438,08 € | 
| 96.000 | 0,02869 € | 2.754,24 € | 
| 100.000 | 0,02862 € | 2.862,00 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece