
CBR06C270JAGAC | |
|---|---|
DigiKey Part Number | 399-6188-2-ND - Tape & Reel (TR) 399-6188-1-ND - Cut Tape (CT) 399-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270JAGAC |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18820 € | 18,82 € |
| 500 | 0,15194 € | 75,97 € |
| 1.000 | 0,14073 € | 140,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12392 € | 495,68 € |
| 8.000 | 0,11768 € | 941,44 € |
| 12.000 | 0,11455 € | 1.374,60 € |
| 20.000 | 0,11108 € | 2.221,60 € |
| 28.000 | 0,10905 € | 3.053,40 € |
| 40.000 | 0,10710 € | 4.284,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

