
CBR06C130J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C130J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C130J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C130J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C130J5GACAUTO |
Description | CAP CER 13PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C130J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,17590 € | 17,59 € |
| 500 | 0,14152 € | 70,76 € |
| 1.000 | 0,13089 € | 130,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11496 € | 459,84 € |
| 8.000 | 0,10905 € | 872,40 € |
| 12.000 | 0,10608 € | 1.272,96 € |
| 20.000 | 0,10280 € | 2.056,00 € |
| 28.000 | 0,10087 € | 2.824,36 € |
| 40.000 | 0,09903 € | 3.961,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

