
CBR04C330F5GAC | |
|---|---|
DigiKey Part Number | 399-16076-2-ND - Tape & Reel (TR) 399-16076-1-ND - Cut Tape (CT) 399-16076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330F5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,18930 € | 18,93 € |
| 500 | 0,15288 € | 76,44 € |
| 1.000 | 0,14162 € | 141,62 € |
| 2.500 | 0,12974 € | 324,35 € |
| 5.000 | 0,12258 € | 612,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11668 € | 1.166,80 € |
| 20.000 | 0,11183 € | 2.236,60 € |
| 30.000 | 0,10940 € | 3.282,00 € |
| 50.000 | 0,10670 € | 5.335,00 € |
| 70.000 | 0,10513 € | 7.359,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

